Carbide Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.
Common Types of Drill Bits
- Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
- Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
- SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
Popular Searches
- 10mm Drill Bits
- 16mm Drill Bits
- 1mm Drill Bits
- 3mm HSS Drill Bits
- 7mm Drill Bits
- 8mm Drill Bits
- Bosch Drill Bits
- DeWalt Drill Bits
- Drill Bits For Stainless Steel
- Facom Drill Bits
- Flat Wood Drill Bits
- Makita Drill Bits
- Masonry Drill Bits
- RS PRO Drill Bits
- SAM Drill Bits
- Titanium Drill Bits
- Tivoly Drill Bits
- Metal Drill Bits
- Stainless Steel Drill Bits
- HSS Drill Bits
- CK Drill Bits
- Dormer Drill Bits
- Gripit Drill Bits
- Keil Drill Bits
- Wera Drill Bits
Related links
- Drill Bits
- Bosch Carbide Twist Drill Bit, 6mm Diameter, 100 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
- DeWALT DT65 Series Carbide Tipped Twist Drill Bit, 6.5mm Diameter,...
- Dormer R454 Series Solid Carbide Twist Drill Bit, 14mm Diameter,...
- Dormer 204F Series Solid Carbide Twist Drill Bit, 1mm Diameter, 34...
- DeWALT DT65 Series Carbide Tipped Twist Drill Bit, 10mm Diameter,...
- DeWALT DT65 Series Carbide Tipped Twist Drill Bit, 6.5mm Diameter,...